
NOMCT16032001AT1 | |
|---|---|
DigiKey Part Number | NOMCT16-2KATR-ND - Tape & Reel (TR) NOMCT16-2KACT-ND - Cut Tape (CT) NOMCT16-2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCT16032001AT1 |
Description | RES ARRAY 8 RES 2K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NOMCT16032001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.21000 | €5.21 |
| 10 | €3.55400 | €35.54 |
| 25 | €3.10440 | €77.61 |
| 50 | €2.82300 | €141.15 |
| 100 | €2.58420 | €258.42 |
| 250 | €2.32244 | €580.61 |
| 500 | €2.20360 | €1,101.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.01972 | €2,019.72 |
| 2 000 | €1.90166 | €3,803.32 |
| 3 000 | €1.84102 | €5,523.06 |
| Unit Price without VAT: | €5.21000 |
|---|---|
| Unit Price with VAT: | €6.53855 |

