Similar
Similar

MLV1210E31403T | |
|---|---|
DigiKey Part Number | BC4956TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLV1210E31403T |
Description | VARISTOR 400A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV1210E31403T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 400 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.37028 | €740.56 |
| Unit Price without VAT: | €0.37028 |
|---|---|
| Unit Price with VAT: | €0.46470 |



