Parametric Equivalent

AV14K1210401NIR1 | |
|---|---|
DigiKey Part Number | 118-AV14K1210401NIR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV14K1210401NIR1 |
Description | VARISTOR 24V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26.4 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 1.6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2230 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 21.6 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AV14K1210401NIR1HT | Bourns Inc. | 11 028 | 118-AV14K1210401NIR1HTCT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | €0.14239 | €1,779.87 |
| Unit Price without VAT: | €0.14239 |
|---|---|
| Unit Price with VAT: | €0.17870 |


