Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383391140JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383391140JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383391140JKP2T0 |
Description | CAP FILM 0.091UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340913 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1969-ND | €6.14650 | Parametric Equivalent |
| BFC238341913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341913-ND | €5.78810 | Parametric Equivalent |
| BFC238344913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344913-ND | €6.02496 | Parametric Equivalent |
| BFC238350913 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2010-ND | €6.57270 | Parametric Equivalent |
| BFC238351913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351913-ND | €6.57270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.25940 | €225.94 |
| Unit Price without VAT: | €2.25940 |
|---|---|
| Unit Price with VAT: | €2.83555 |




