Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238350913 | |
|---|---|
DigiKey Part Number | BC2010-ND |
Manufacturer | |
Manufacturer Product Number | BFC238350913 |
Description | CAP FILM 0.091UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238350913 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238351913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351913-ND | €6.57270 | Parametric Equivalent |
| BFC238354913 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354913-ND | €6.44408 | Parametric Equivalent |
| MKP383391160JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391160JKM2T0-ND | €2.41560 | Parametric Equivalent |
| MKP383391160JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383391160JKP2T0-ND | €2.41560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.57270 | €657.27 |
| Unit Price without VAT: | €6.57270 |
|---|---|
| Unit Price with VAT: | €8.24874 |



