2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2001FCT00

DigiKey Part Number
BC3653CT-ND - Cut Tape (CT)
BC3653TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2001FCT00
Description
RES 2K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2001FC100Vishay Beyschlag/Draloric/BC Components87BC3652CT-ND€0.30000Parametric Equivalent
MBB02070C2001FRP00Vishay Beyschlag/Draloric/BC Components5 000BC2.00KZTR-ND€0.04731Parametric Equivalent
MRS25000C2001FC100Vishay Beyschlag/Draloric/BC Components1 226BC4040CT-ND€0.60000Parametric Equivalent
MRS25000C2001FCT00Vishay Beyschlag/Draloric/BC Components5 892BC4041CT-ND€0.19000Parametric Equivalent
MRS25000C2001FRP00Vishay Beyschlag/Draloric/BC Components2 011PPC2.00KZCT-ND€0.21000Parametric Equivalent
In-Stock: 3 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.07100€0.71
25€0.06600€1.65
50€0.06240€3.12
100€0.05890€5.89
250€0.05464€13.66
500€0.05170€25.85
1 000€0.04900€49.00
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.04370€218.50
10 000€0.04181€418.10
15 000€0.04080€612.00
25 000€0.03963€990.75
35 000€0.03892€1,362.20
50 000€0.03821€1,910.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040