
MRS25000C2001FC100 | |
|---|---|
DigiKey Part Number | BC4040CT-ND - Cut Tape (CT) BC4040TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2001FC100 |
Description | RES 2K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.39000 | €3.90 |
| 25 | €0.33200 | €8.30 |
| 50 | €0.29580 | €14.79 |
| 100 | €0.26470 | €26.47 |
| 250 | €0.23088 | €57.72 |
| 500 | €0.20962 | €104.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.19157 | €191.57 |
| 2 000 | €0.17623 | €352.46 |
| 3 000 | €0.16835 | €505.05 |
| 5 000 | €0.15943 | €797.15 |
| 7 000 | €0.15412 | €1,078.84 |
| 10 000 | €0.14893 | €1,489.30 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

