MAL224630222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.23164
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.18342
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.21784
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 387
Unit Price: €5.18000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.42036
Datasheet
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL224630222E3

DigiKey Part Number
56-MAL224630222E3-ND
Manufacturer
Manufacturer Product Number
MAL224630222E3
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.82 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214630222E3Vishay Beyschlag/Draloric/BC Components0MAL214630222E3-ND€2.23164Parametric Equivalent
MAL214650222E3Vishay Beyschlag/Draloric/BC Components04493PHBK-ND€2.18342Parametric Equivalent
MAL214660222E3Vishay Beyschlag/Draloric/BC Components0MAL214660222E3-ND€2.21784Parametric Equivalent
MAL224650222E3Vishay Beyschlag/Draloric/BC Components38756-MAL224650222E3-ND€5.18000Parametric Equivalent
MAL224660222E3Vishay Beyschlag/Draloric/BC Components056-MAL224660222E3-ND€2.42036Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€2.43860€1,219.30
Unit Price without VAT:€2.43860
Unit Price with VAT:€3.06044