
MAL224650222E3 | |
|---|---|
DigiKey Part Number | 56-MAL224650222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224650222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €3.59500 | €35.95 |
| 50 | €2.94180 | €147.09 |
| 100 | €2.73610 | €273.61 |
| 500 | €2.38270 | €1,191.35 |
| 1 000 | €2.27161 | €2,271.61 |
| 2 500 | €2.15319 | €5,382.97 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.50090 |

