MAL214257108E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15931
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15931
Datasheet
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214257108E3

DigiKey Part Number
MAL214257108E3-ND
Manufacturer
Manufacturer Product Number
MAL214257108E3
Description
CAP ALUM 1UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
40.5 mA @ 10 kHz
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214277108E3Vishay Beyschlag/Draloric/BC Components0MAL214277108E3-ND€0.15931Direct
MAL214237108E3Vishay Beyschlag/Draloric/BC Components0MAL214237108E3-ND€0.15931Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€0.17797€1,779.70
Unit Price without VAT:€0.17797
Unit Price with VAT:€0.22335