Similar
Similar

MAL214237108E3 | |
|---|---|
DigiKey Part Number | MAL214237108E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214237108E3 |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214257108E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214257108E3-ND | €0.17797 | Similar |
| MAL214277108E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214277108E3-ND | €0.15931 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15931 | €796.55 |
| Unit Price without VAT: | €0.15931 |
|---|---|
| Unit Price with VAT: | €0.19993 |


