
AO3415A | |
|---|---|
DigiKey Part Number | 4518-AO3415ATR-ND - Tape & Reel (TR) 4518-AO3415ACT-ND - Cut Tape (CT) 4518-AO3415ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3415A |
Description | 20V 4A 50MR@4.5V,4A 350MW 1V@250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 36mOhm @ 4A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3415A-EV | EVVO | 797 | 5272-AO3415A-EVCT-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.10320 | €2.58 |
| 100 | €0.08800 | €8.80 |
| 250 | €0.08068 | €20.17 |
| 500 | €0.07626 | €38.13 |
| 1 000 | €0.07263 | €72.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06815 | €204.45 |
| 6 000 | €0.06596 | €395.76 |
| 9 000 | €0.06486 | €583.74 |
| 15 000 | €0.06364 | €954.60 |
| 21 000 | €0.06293 | €1,321.53 |
| 30 000 | €0.06225 | €1,867.50 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |


