
AO3415A-EV | |
|---|---|
DigiKey Part Number | 5272-AO3415A-EVTR-ND - Tape & Reel (TR) 5272-AO3415A-EVCT-ND - Cut Tape (CT) 5272-AO3415A-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3415A-EV |
Description | MOSFET P-CH 20V 5A SOT23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 4A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3415A | UMW | 2 091 | 4518-AO3415ACT-ND | €60.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18200 | €1.82 |
| 100 | €0.11370 | €11.37 |
| 500 | €0.08410 | €42.05 |
| 1 000 | €0.07451 | €74.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06229 | €186.87 |
| 6 000 | €0.05612 | €336.72 |
| 9 000 | €0.05298 | €476.82 |
| 15 000 | €0.04944 | €741.60 |
| 21 000 | €0.04735 | €994.35 |
| 30 000 | €0.04531 | €1,359.30 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

