
7V-40.000MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-40.000MDDE-TTR-ND - Tape & Reel (TR) 887-7V-40.000MDDE-TCT-ND - Cut Tape (CT) 887-7V-40.000MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-40.000MDDE-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-40.000MDDE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC3VREEGM40.0-T1 | Fox Electronics | 779 | 631-FC3VREEGM40.0-T1CT-ND | €2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.37760 | €9.44 |
| 50 | €0.36220 | €18.11 |
| 100 | €0.34720 | €34.72 |
| 250 | €0.32832 | €82.08 |
| 500 | €0.31474 | €157.37 |
| 1 000 | €0.30171 | €301.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28218 | €846.54 |
| 6 000 | €0.27052 | €1,623.12 |
| 9 000 | €0.26392 | €2,375.28 |
| 15 000 | €0.25584 | €3,837.60 |
| 21 000 | €0.25066 | €5,263.86 |
| 30 000 | €0.24528 | €7,358.40 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

