

FC3VREEGM40.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3VREEGM40.0-T1TR-ND - Tape & Reel (TR) 631-FC3VREEGM40.0-T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC3VREEGM40.0-T1 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 603-40-48 | Fox Electronics | 4 088 | 631-603-40-48CT-ND | €0.62000 | Similar |
| 402F40022IAR | CTS-Frequency Controls | 0 | 402F40022IAR-ND | €0.28844 | Similar |
| 402F40022IJR | CTS-Frequency Controls | 0 | 402F40022IJR-ND | €0.28844 | Similar |
| 402F40022ILR | CTS-Frequency Controls | 0 | 402F40022ILR-ND | €0.28844 | Similar |
| 7M40070041 | TXC CORPORATION | 2 792 | 887-7M40070041CT-ND | €0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.78700 | €17.87 |
| 25 | €1.69040 | €42.26 |
| 50 | €1.62040 | €81.02 |
| 100 | €1.55340 | €155.34 |
| 250 | €1.46912 | €367.28 |
| 500 | €1.40842 | €704.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.33094 | €1,330.94 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.58530 |

