
N001-030-BK | |
|---|---|
DigiKey Part Number | TL2054-ND |
Manufacturer | |
Manufacturer Product Number | N001-030-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.00000 | €10.00 |
| 10 | €8.50000 | €85.00 |
| 25 | €7.96720 | €199.18 |
| 50 | €7.58680 | €379.34 |
| 100 | €7.22470 | €722.47 |
| 250 | €6.77272 | €1,693.18 |
| 500 | €6.44978 | €3,224.89 |
| 1 000 | €6.29988 | €6,299.88 |
| Unit Price without VAT: | €10.00000 |
|---|---|
| Unit Price with VAT: | €12.55000 |








