Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-030-BL | |
|---|---|
DigiKey Part Number | N001-030-BL-ND |
Manufacturer | |
Manufacturer Product Number | N001-030-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 30.00' (9.14m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-030-BL | Eaton Tripp Lite | 19 | TL2061-ND | €8.30000 | Parametric Equivalent |
| M45PATCH30BL | StarTech.com | 22 | 5214-M45PATCH30BL-ND | €12.06000 | Parametric Equivalent |
| TRDE815BLU-30 | L-com | 0 | 5073-TRDE815BLU-30-ND | €16.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €12.17350 |












