




TE0803-04-4DE21-L | |
|---|---|
DigiKey Part Number | 1686-TE0803-04-4DE21-L-ND |
Manufacturer | |
Manufacturer Product Number | TE0803-04-4DE21-L |
Description | IC MODULE ZYNQ USCALE 2GB 128MB |
Customer Reference | |
Detailed Description | TE0803 Embedded Module Zynq UltraScale+ XCZU4EV-1SFVC784E 4GB 128MB |
Datasheet | Datasheet |
Category | Core Processor Zynq UltraScale+ XCZU4EV-1SFVC784E |
Manufacturer Trenz Electronic GmbH | Flash Size 128MB |
Series | RAM Size 4GB |
Packaging Bulk | Connector Type B2B |
Part Status Discontinued at DigiKey | Size / Dimension 2.050" L x 2.990" W (52.00mm x 76.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE0803-04-4DE81-L | Trenz Electronic GmbH | 0 | 1686-TE0803-04-4DE81-L-ND | €600.78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €616.47000 | €616.47 |
| Unit Price without VAT: | €616.47000 |
|---|---|
| Unit Price with VAT: | €773.66985 |

