
TE0803-04-4DE81-L | |
|---|---|
DigiKey Part Number | 1686-TE0803-04-4DE81-L-ND |
Manufacturer | |
Manufacturer Product Number | TE0803-04-4DE81-L |
Description | IC MODULE ZYNQ USCALE 2GB 128MB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TE0803 Embedded Module Zynq UltraScale+ XCZU4EV-1SFVC784E 4GB 128MB |
Category | Core Processor Zynq UltraScale+ XCZU4EV-1SFVC784E |
Manufacturer Trenz Electronic GmbH | Flash Size 128MB |
Series | RAM Size 4GB |
Packaging Bulk | Connector Type Board-to-Board (BTB) Socket - 4 x 160 |
Part Status Active | Size / Dimension 2.990" L x 2.050" W (76.00mm x 52.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €600.78000 | €600.78 |
| Unit Price without VAT: | €600.78000 |
|---|---|
| Unit Price with VAT: | €753.97890 |

