
SSM3J14TTE85LF | |
---|---|
DigiKey Part Number | SSM3J14TTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3J14TTE85LF |
Description | MOSFET P-CH 30V 2.7A TSM |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 700mW (Ta) Surface Mount TSM |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.35A, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 413 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSM | |
Package / Case | ||
Base Product Number |