VFC32KPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 338
Unit Price: €16.73000
Datasheet
TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFC32KPG4

DigiKey Part Number
VFC32KPG4-ND
Manufacturer
Manufacturer Product Number
VFC32KPG4
Description
IC F/V & V/F CONV 100KHZ 14DIP
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
VFC32KPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
100 kHz
Full Scale
±75ppm/°C
Linearity
±0.05%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes