TPS3780DDBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 975
Unit Price: €1.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 659
Unit Price: €1.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 275
Unit Price: €1.40276
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €1.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 224
Unit Price: €1.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29 910
Unit Price: €1.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 220
Unit Price: €1.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 842
Unit Price: €1.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44 950
Unit Price: €1.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58 973
Unit Price: €1.82000
Datasheet
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3780DDBVR

DigiKey Part Number
296-51926-2-ND - Tape & Reel (TR)
296-51926-1-ND - Cut Tape (CT)
296-51926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3780DDBVR
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3780DDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.37000€1.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.77457€2,323.71
6 000€0.75845€4,550.70
9 000€0.75037€6,753.33
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.71935