Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3780BDBVR | |
|---|---|
DigiKey Part Number | 296-51922-2-ND - Tape & Reel (TR) 296-51922-1-ND - Cut Tape (CT) 296-51922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780BDBVR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780BDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.77457 | €2,323.71 |
| 6 000 | €0.75845 | €4,550.70 |
| 9 000 | €0.75037 | €6,753.33 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |


