SN74F112D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22 957
Unit Price: €0.66000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7 983
Unit Price: €0.96875
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F112D

DigiKey Part Number
296-33891-5-ND
Manufacturer
Manufacturer Product Number
SN74F112D
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74F112D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
19 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 983 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7 983In Stock
Ships from Rochester Electronics, LLC