
SN74F112DR | |
|---|---|
DigiKey Part Number | 296-31763-2-ND - Tape & Reel (TR) 296-31763-1-ND - Cut Tape (CT) 296-31763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F112DR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F112DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 130 MHz | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 19 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.46800 | €4.68 |
| 25 | €0.42080 | €10.52 |
| 100 | €0.36890 | €36.89 |
| 250 | €0.34400 | €86.00 |
| 500 | €0.32906 | €164.53 |
| 1 000 | €0.32548 | €325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.30376 | €759.40 |
| 5 000 | €0.29593 | €1,479.65 |
| 7 500 | €0.29201 | €2,190.07 |
| 12 500 | €0.28767 | €3,595.87 |
| 17 500 | €0.28513 | €4,989.77 |
| 25 000 | €0.28268 | €7,067.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |

