SN74CBT16390DLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8 630
Unit Price: €1.19625
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26 029
Unit Price: €1.80000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44 436
Unit Price: €2.36000
Datasheet
Multiplexer/Demultiplexer 16 x 1:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16390DLR

DigiKey Part Number
SN74CBT16390DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT16390DLR
Description
IC MUX/DEMUX 16 X 1:2 56-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16390DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types