Multiplexer/Demultiplexer 16 x 1:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16390DL

DigiKey Part Number
296-1535-5-ND
Manufacturer
Manufacturer Product Number
SN74CBT16390DL
Description
IC MUX/DEMUX 16 X 1:2 56-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16390DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.33000€2.33
20€1.62000€32.40
40€1.52525€61.01
100€1.42490€142.49
260€1.34450€349.57
500€1.30070€650.35
1 000€1.26224€1,262.24
2 500€1.22165€3,054.12
5 000€1.19718€5,985.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.33000
Unit Price with VAT:€2.92415

Other Suppliers on DigiKey

44 358In Stock
Ships from Rochester Electronics, LLC