LM4040DIM3-4.1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 013
Unit Price: €0.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 005
Unit Price: €0.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11 928
Unit Price: €0.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 896
Unit Price: €0.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 533
Unit Price: €1.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: €1.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13 415
Unit Price: €2.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 390
Unit Price: €1.09000
Datasheet

Similar


Microchip Technology
In Stock: 9 577
Unit Price: €0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 100
Unit Price: €0.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 324
Unit Price: €4.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 150
Unit Price: €3.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 795
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1 759
Unit Price: €0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 957
Unit Price: €0.31000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040DIM3-4.1

DigiKey Part Number
296-LM4040DIM3-4.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040DIM3-4.1
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIM3-4.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types