LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DIM3-4.1+T

DigiKey Part Number
175-LM4040DIM3-4.1+TTR-ND - Tape & Reel (TR)
175-LM4040DIM3-4.1+TCT-ND - Cut Tape (CT)
175-LM4040DIM3-4.1+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DIM3-4.1+T
Description
IC VREF SHUNT 4.096V SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIM3-4.1+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
64µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 759
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.70800€7.08
25€0.63960€15.99
100€0.56500€56.50
250€0.52940€132.35
500€0.50794€253.97
1 000€0.49028€490.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.47162€1,179.05
5 000€0.46038€2,301.90
7 500€0.45475€3,410.62
12 500€0.44851€5,606.38
17 500€0.44487€7,785.22
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.22990