INA331AIDGKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 717
Unit Price: €2.12000
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA331AIDGKRG4

DigiKey Part Number
INA331AIDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA331AIDGKRG4
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA331AIDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
250 µV
Current - Supply
415µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.95992€2,399.80
5 000€0.93978€4,698.90
7 500€0.92970€6,972.75
Manufacturers Standard Package
Unit Price without VAT:€0.95992
Unit Price with VAT:€1.20470