Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA331AIDGKR

DigiKey Part Number
296-46100-2-ND - Tape & Reel (TR)
296-46100-1-ND - Cut Tape (CT)
296-46100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA331AIDGKR
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA331AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
250 µV
Current - Supply
415µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.12000€2.12
10€1.57300€15.73
25€1.43680€35.92
100€1.28750€128.75
250€1.21612€304.03
500€1.17312€586.56
1 000€1.13774€1,137.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.10039€2,750.97
5 000€1.07788€5,389.40
7 500€1.06660€7,999.50
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.66060