DAC7800LPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1
Unit Price: €62.48000
Datasheet
12 Bit Digital to Analog Converter 2 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7800LPG4

DigiKey Part Number
DAC7800LPG4-ND
Manufacturer
Manufacturer Product Number
DAC7800LPG4
Description
IC DAC 12BIT A-OUT 16DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC7800LPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
2
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25€37.54320€938.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€37.54320
Unit Price with VAT:€47.11672