
DAC7800LP | |
|---|---|
DigiKey Part Number | 296-33259-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7800LP |
Description | IC DAC 12BIT A-OUT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7800LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 800ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.48000 | €62.48 |
| 10 | €51.84900 | €518.49 |
| 25 | €49.19600 | €1,229.90 |
| 100 | €46.28010 | €4,628.01 |
| Unit Price without VAT: | €62.48000 |
|---|---|
| Unit Price with VAT: | €78.41240 |

