Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CY74FCT157CTQCT | |
|---|---|
DigiKey Part Number | 296-12272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT157CTQCT |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT157CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.83769 | €2,094.22 |
| 5 000 | €0.81968 | €4,098.40 |
| 7 500 | €0.81066 | €6,079.95 |
| Unit Price without VAT: | €0.83769 |
|---|---|
| Unit Price with VAT: | €1.05130 |




