
CY74FCT157CTQC | |
|---|---|
DigiKey Part Number | 2156-CY74FCT157CTQC-428-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT157CTQC |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | €1.35974 | €258.35 |
| Unit Price without VAT: | €1.35974 |
|---|---|
| Unit Price with VAT: | €1.70647 |

