Direct

74CBT16209ADGGRG4 | |
|---|---|
DigiKey Part Number | 74CBT16209ADGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBT16209ADGGRG4 |
Description | IC BUS FET EXCH SW 9X2:2 48TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 9 x 2:2 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBT16209ADGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 9 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


