
SN74CBT16209ADGGR | |
|---|---|
DigiKey Part Number | 296-1156-2-ND - Tape & Reel (TR) 296-1156-1-ND - Cut Tape (CT) 296-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16209ADGGR |
Description | IC BUS FET EXCH SW 9X2:2 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 9 x 2:2 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16209ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 9 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.55492 | €3,109.84 |
| 4 000 | €1.52330 | €6,093.20 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |

