
MTL306D | |
|---|---|
DigiKey Part Number | 1111-MTL306D-ND |
Manufacturer | |
Manufacturer Product Number | MTL306D |
Description | TOGGLE SWITCHES 3PDT ON-NONE-ON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.40mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 80,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €46.12500 | €92.25 |
| Unit Price without VAT: | €46.12500 |
|---|---|
| Unit Price with VAT: | €57.88688 |



