
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 14.85mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.24000 | €23.24 |
| 10 | €20.05700 | €200.57 |
| 25 | €18.90960 | €472.74 |
| 50 | €18.08360 | €904.18 |
| 100 | €17.29250 | €1,729.25 |
| 250 | €16.29712 | €4,074.28 |
| 500 | €15.58078 | €7,790.39 |
| Unit Price without VAT: | €23.24000 |
|---|---|
| Unit Price with VAT: | €29.16620 |

