
SCL-1/4-0-STK | |
---|---|
DigiKey Part Number | 484-SCL-1/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCL-1/4-0-STK |
Description | HEATSHRINK 1/4" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |