RLC73N2ER091FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.08673
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.12006
Datasheet
91 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2ER091FTDF

DigiKey Part Number
1712-RLC73N2ER091FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73N2ER091FTDF
Description
RLC73N 2E R091 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.12386€123.86
Manufacturers Standard Package
Unit Price without VAT:€0.12386
Unit Price with VAT:€0.15544