Parametric Equivalent
Parametric Equivalent

RLC73N2ER091FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2ER091FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73N2ER091FTD |
Description | RLC73N 2E R091 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08673 | €433.65 |
| Unit Price without VAT: | €0.08673 |
|---|---|
| Unit Price with VAT: | €0.10885 |



