

CPF0603B820RE1 | |
|---|---|
DigiKey Part Number | A103131TR-ND - Tape & Reel (TR) A103131CT-ND - Cut Tape (CT) A103131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B820RE1 |
Description | RES SMD 820 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B820RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.17360 | €4.34 |
| 50 | €0.16400 | €8.20 |
| 100 | €0.15490 | €15.49 |
| 250 | €0.14408 | €36.02 |
| 500 | €0.12754 | €63.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12182 | €121.82 |
| 2 000 | €0.09879 | €197.58 |
| 3 000 | €0.09647 | €289.41 |
| 5 000 | €0.09410 | €470.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |






