


CPF-A-0603B820RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B820RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B820RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B820REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B820RE |
Description | RES SMD 820 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B820RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13760 | €3.44 |
| 50 | €0.12980 | €6.49 |
| 100 | €0.12270 | €12.27 |
| 250 | €0.11404 | €28.51 |
| 500 | €0.10810 | €54.05 |
| 1 000 | €0.10271 | €102.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09869 | €493.45 |
| 10 000 | €0.09472 | €947.20 |
| 15 000 | €0.09263 | €1,389.45 |
| 25 000 | €0.09020 | €2,255.00 |
| 35 000 | €0.08872 | €3,105.20 |
| 50 000 | €0.08726 | €4,363.00 |
| 60 000 | €0.08655 | €5,193.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

