Similar

C14470RJL | |
|---|---|
DigiKey Part Number | C14470RJL-ND |
Manufacturer | |
Manufacturer Product Number | C14470RJL |
Description | RES 470 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C14470RJL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.098" L (8.50mm x 53.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.70368 | €681.47 |
| Unit Price without VAT: | €1.70368 |
|---|---|
| Unit Price with VAT: | €2.13812 |


