
PWWR0013F470RK9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013F470RK9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F470RK9 |
Description | 470 OHMS 1% 13W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" Dia x 1.949" L (9.50mm x 49.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €2.05900 | €20.59 |
| 25 | €1.88160 | €47.04 |
| 50 | €1.77860 | €88.93 |
| 100 | €1.69660 | €169.66 |
| 250 | €1.61320 | €403.30 |
| 500 | €1.56492 | €782.46 |
| 1 000 | €1.52645 | €1,526.45 |
| 5 000 | €1.46464 | €7,323.20 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.56420 |

