Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2112058-3 | |
|---|---|
DigiKey Part Number | 1734-2112058-3-ND |
Manufacturer | |
Manufacturer Product Number | 2112058-3 |
Description | 8POS,YES 1.5,SOCK HSG,ASSY,SEALE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2112058-0 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2112058-0-ND | €0.68875 | Parametric Equivalent |
| 1-2112058-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2112058-2-ND | €0.74093 | Parametric Equivalent |
| 1-2112058-6 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2112058-6-ND | €0.68875 | Parametric Equivalent |
| 2112058-5 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2112058-5-ND | €0.64175 | Parametric Equivalent |
| 1-2112058-1 | TE Connectivity AMP Connectors | 0 | 17-1-2112058-1-ND | €1.09149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 528 | €0.58807 | €2,074.71 |
| Unit Price without VAT: | €0.58807 |
|---|---|
| Unit Price with VAT: | €0.73803 |





