Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2112058-1 | |
|---|---|
DigiKey Part Number | 17-1-2112058-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112058-1 |
Description | 8POS,YES 1.5,SOCK HSG,ASSY,SEALE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2112058-4 | TE Connectivity AMP Connectors | 0 | 17-1-2112058-4-ND | €1.09149 | Parametric Equivalent |
| 1-2112058-7 | TE Connectivity AMP Connectors | 0 | 17-1-2112058-7-ND | €0.97055 | Parametric Equivalent |
| 2112058-2 | TE Connectivity AMP Connectors | 0 | 17-2112058-2-ND | €0.93881 | Parametric Equivalent |
| 2112058-4 | TE Connectivity AMP Connectors | 0 | 17-2112058-4-ND | €0.98859 | Parametric Equivalent |
| 1-2112058-0 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2112058-0-ND | €0.68875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | €1.09149 | €550.11 |
| Unit Price without VAT: | €1.09149 |
|---|---|
| Unit Price with VAT: | €1.36982 |





