
YDTS20W21-11ANV001 | |
|---|---|
DigiKey Part Number | YDTS20W21-11ANV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W21-11ANV001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11AN[V001]-ND | €192.58360 | Parametric Equivalent |
| DTS20F21-11PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11PN-6149[V001]-ND | €157.67670 | Parametric Equivalent |
| DTS20T21-11PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11PN-6149V001-ND | €285.95670 | Parametric Equivalent |
| YDTS20W21-11PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W21-11PNC001-ND | €189.09220 | Parametric Equivalent |
| AE320WG11PN-LC | PEI-Genesis | 392 | 5664-AE320WG11PN-LC-ND | €49.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €206.29200 | €10,314.60 |
| Unit Price without VAT: | €206.29200 |
|---|---|
| Unit Price with VAT: | €258.89646 |

