
D38999/20GG11AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GG11AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GG11AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 11 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE320WG11PN-LC | PEI-Genesis | 392 | 5664-AE320WG11PN-LC-ND | €49.49000 | Parametric Equivalent |
| DTS20F21-11AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11AN[V001]-ND | €192.58360 | Parametric Equivalent |
| DTS20F21-11PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11PN-6149[V001]-ND | €157.67670 | Parametric Equivalent |
| DTS20T21-11PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11PN-6149V001-ND | €285.95670 | Parametric Equivalent |
| YDTS20W21-11ANV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W21-11ANV001-ND | €254.15180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €376.43667 | €1,129.31 |
| Unit Price without VAT: | €376.43667 |
|---|---|
| Unit Price with VAT: | €472.42802 |

